
9,915 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 10+ | $2.610 |
| 25+ | $2.530 |
| 50+ | $2.480 |
| 100+ | $2.420 |
| 250+ | $2.300 |
Product Information
Product Overview
The Z-Type series markers are individual push-on markers used to identify wires and small cables permanently. The markers are manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-Type markers are a simple solution for many commercial wire identification applications. The markers are supplied either straight cut or chevron cut. The chevron cut option ensures the markers remain aligned. Standard Z-Type markers are yellow or white with black legends.
- Self-extinguishing
- Resistant to key industrial fluids
- Pre-termination cable identification
- Identification of small wires and cables
Applications
Industrial, Defence, Military & Aerospace, Commercial
Technical Specifications
Push On Pre Printed
Black
-
1.5mm
-
8
Grey
2mm
PVC (Polyvinylchloride)
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 05801808
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
