Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No05811907Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.94AC5397
Product RangeZ-Type Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.040 |
| 5+ | $24.770 |
| 10+ | $24.300 |
| 25+ | $23.800 |
| 50+ | $22.650 |
| 100+ | $20.580 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$27.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No05811907Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.94AC5397
Product RangeZ-Type Series
Technical Datasheet
Marker TypePush On Pre Printed
Legend7
Legend ColourBlack
Marker ColourWhite
Marker Dimensions-
Cable Diameter Max3.2mm
Cable Diameter Min2mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeZ-Type Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Push On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
2mm
Product Range
Z-Type Series
Legend
7
Marker Colour
White
Cable Diameter Max
3.2mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
