Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No06151901Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.94AC5447
Product RangeZ-Type Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.160 |
| 5+ | $24.700 |
| 10+ | $23.140 |
| 25+ | $21.580 |
| 50+ | $19.340 |
| 100+ | $17.780 |
| 250+ | $16.880 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$26.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No06151901Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.94AC5447
Product RangeZ-Type Series
Technical Datasheet
Marker TypePush On Pre Printed
Legend1
Legend ColourBlack
Marker ColourWhite
Marker Dimensions-
Cable Diameter Max4mm
Cable Diameter Min2.5mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeZ-Type Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Push On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
2.5mm
Product Range
Z-Type Series
Legend
1
Marker Colour
White
Cable Diameter Max
4mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
