
Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.760 |
Product Information
Product Overview
The 13611400 is a yellow K-type Cable Marker made of plasticized PVC. The K-type marker is used to identify wire bundles, cables, pipes and conduits. The oval shaped profile has been designed to allow marker to be accurately positioned onto a carrier strip. The marker and carrier strip assembly is attached to the substrate using cable ties. K-type marker is ideal for post termination applications or where retrofitting is required. Marker is supplied as internationally color coded yellow with pre-printed black legends. K-type marker comes in one standard size to fit carrier strips and it is suitable for industrial applications.
- Self-extinguishing
- Resistant to key industrial fluids
- -45 to 70°C Operating temperature range
Applications
Maintenance & Repair
Technical Specifications
Pre Printed
Black
5.8mm x 12.56mm
4.2mm
-
0
Yellow
10mm
PVC (Polyvinylchloride)
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 13611400
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
