
18,016 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $14.970 |
| 5+ | $14.040 |
| 10+ | $13.030 |
| 25+ | $12.020 |
| 50+ | $10.580 |
| 100+ | $9.580 |
| 250+ | $9.000 |
Product Information
Alternatives for 13611410
1 Product Found
Product Overview
The 13611410 is a yellow K-type Cable Marker made of plasticized PVC with A pre-printed black legend. This 1-1198173-5 marker is used to identify wire bundles, cables, pipes and conduits. The oval shaped profile has been designed to allow markers to be accurately positioned onto a carrier strip. The marker and carrier strip assembly is attached to the substrate using cable ties. K-type marker is ideal for post termination applications or where retrofitting is required. It comes in one standard size to fit carrier strip that can hold from 7 to 18 markers.
- Self-extinguishing
- Resistant to key Industrial fluids
- Post termination cable identification
- Installation friendly
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Pre Printed
Black
5.8mm x 12.56mm
4.2mm
-
A
Yellow
10mm
PVC (Polyvinylchloride)
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
