Print Page
202D121-3/42-0
Heat Shrink Boot, Molded Adhesive Lined, Straight Lipped, 0.92 ", 23.3 mm, Black, 1.5 ", 38.1 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202D121-3/42-0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.63K2492
Your Part Number
150 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.840 |
| 5+ | $24.240 |
| 10+ | $22.640 |
| 25+ | $21.660 |
| 50+ | $20.960 |
| 100+ | $20.260 |
Price for:Each
Minimum: 1
Multiple: 1
$25.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202D121-3/42-0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.63K2492
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial0.92"
I.D. Supplied - Metric23.3mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.5"
Total Length - Metric38.1mm
I.D. Recovered Max - Imperial0.22"
I.D. Recovered Max - Metric5.6mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 202D121-3/42-0 is a black Heat Shrink Boot made of semi rigid polyolefin with general purpose pre-coat adhesive and straight lipped configuration. This boot used in conjunction with Raychem adapters to provide strain relief for harness systems using circular connectors. Boot is compatible with all Raychem grooved adapters of appropriate shell size.
- -20 to 60°C Operating temperature range
Applications
Industrial
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
23.3mm
Total Length - Imperial
1.5"
I.D. Recovered Max - Imperial
0.22"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
0.92"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
38.1mm
I.D. Recovered Max - Metric
5.6mm
Shrink Ratio
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
