Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202K121-3-0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.39K1552
Product Range202K Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.170 |
| 5+ | $25.670 |
| 10+ | $24.670 |
| 25+ | $23.750 |
| 50+ | $22.650 |
| 100+ | $21.660 |
Price for:Each
Minimum: 1
Multiple: 1
$27.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202K121-3-0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.39K1552
Product Range202K Series
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial0.944"
I.D. Supplied - Metric24mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.5"
Total Length - Metric38.1mm
I.D. Recovered Max - Metric10.4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio2.3:1
Product Range202K Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
24mm
Total Length - Imperial
1.5"
I.D. Recovered Max - Metric
10.4mm
Shrink Ratio
2.3:1
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
I.D. Supplied - Imperial
0.944"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
38.1mm
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
202K Series
Technical Docs (3)
Alternatives for 202K121-3-0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
