Print Page
202K132-25/225-0
Heat Shrink Boot, Molded Adhesive Lined, Straight Lipped, 1.18 ", 30 mm, Black, 2.17 ", 55 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202K132-25/225-0Copy
Manufacturer Standard Lead Time67 weeks
Newark Part No.72J7408
Product Range202K Series
Also Known As481350-000
Your Part Number
278 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.650 |
| 5+ | $19.430 |
| 10+ | $18.210 |
| 25+ | $17.270 |
| 50+ | $16.840 |
| 100+ | $16.070 |
Price for:Each
Minimum: 1
Multiple: 1
$20.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202K132-25/225-0Copy
Manufacturer Standard Lead Time67 weeks
Newark Part No.72J7408
Product Range202K Series
Also Known As481350-000
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial1.18"
I.D. Supplied - Metric30mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.17"
Total Length - Metric55mm
I.D. Recovered Max - Imperial0.56"
I.D. Recovered Max - Metric5.9mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range202K Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 202K132-25/225-0 is a black Heat Shrink Boot made of fluid-resistant elastomer with unicure pre-coated epoxy adhesive and straight lipped configuration. This boot used in conjunction with Raychem adapters to provide strain relief for harness systems using circular connectors. Boot is compatible with all Raychem grooved adapters of appropriate shell size. This boot is suitable for long term fluid exposure at elevated temperatures. For 6, 7, 8, 9 (braided or magneform adapter), 4 (solid or fixed adapter), 5, 6, 7, 8 (Tinel-Lock adapter) and 6 to 8 (spin coupling adapter) Entry size.
- -75 to 150°C Operating temperature range
Applications
Industrial
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
30mm
Total Length - Imperial
2.17"
I.D. Recovered Max - Imperial
0.56"
Shrink Tubing / Boot Material
Elastomer
Product Range
202K Series
I.D. Supplied - Imperial
1.18"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
55mm
I.D. Recovered Max - Metric
5.9mm
Shrink Ratio
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
