Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No301A011-4/42-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.16M1641
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 125+ | $23.530 |
Price for:Each
Minimum: 125
Multiple: 125
$2,941.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No301A011-4/42-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.16M1641
Technical Datasheet
Boot ConfigurationT Transition
I.D. Supplied - Imperial0.26"
I.D. Supplied - Metric6.6mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.17"
Total Length - Metric29.7mm
I.D. Recovered Max - Imperial0.14"
I.D. Recovered Max - Metric3.6mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Boot Configuration
T Transition
I.D. Supplied - Metric
6.6mm
Total Length - Imperial
1.17"
I.D. Recovered Max - Imperial
0.14"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
0.26"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
29.7mm
I.D. Recovered Max - Metric
3.6mm
Shrink Ratio
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
