Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No342A034-25/225-0Copy
Manufacturer Standard Lead Time72 weeks
Newark Part No.34AH3427
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 72 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.130 |
| 5+ | $90.260 |
| 10+ | $89.270 |
| 25+ | $88.400 |
| 50+ | $87.620 |
| 100+ | $87.370 |
Price for:Each
Minimum: 1
Multiple: 1
$92.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No342A034-25/225-0Copy
Manufacturer Standard Lead Time72 weeks
Newark Part No.34AH3427
Technical Datasheet
Boot ConfigurationY Transition
I.D. Supplied - Imperial1.06"
I.D. Supplied - Metric26.9mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial5.7"
Total Length - Metric144.8mm
I.D. Recovered Max - Imperial0.54"
I.D. Recovered Max - Metric13.7mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
Y Transition
I.D. Supplied - Metric
26.9mm
Total Length - Imperial
5.7"
I.D. Recovered Max - Imperial
0.54"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
1.06"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
144.8mm
I.D. Recovered Max - Metric
13.7mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
