Print Page
381A301-71/42-0
Heat Shrink Boot, Molded Adhesive Lined, Y Transition, 0.78 ", 19.8 mm, Black, 1.6 ", 40.64 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No381A301-71/42-0Copy
Manufacturer Standard Lead Time62 weeks
Newark Part No.36K3055
Your Part Number
43 In Stock
100 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $53.650 |
| 5+ | $50.030 |
| 10+ | $46.410 |
| 25+ | $44.540 |
| 50+ | $43.280 |
| 100+ | $42.410 |
Price for:Each
Minimum: 1
Multiple: 1
$53.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No381A301-71/42-0Copy
Manufacturer Standard Lead Time62 weeks
Newark Part No.36K3055
Technical Datasheet
Boot ConfigurationY Transition
I.D. Supplied - Imperial0.78"
I.D. Supplied - Metric19.8mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.6"
Total Length - Metric40.64mm
I.D. Recovered Max - Imperial0.26"
I.D. Recovered Max - Metric6.6mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 381A301-71/42-0 is a black Heat Shrink Boot made of flexible polyolefin with general purpose pre-coat adhesive and Y-type transition configuration. Equal size outlets provide strain relief and mechanical protection at "Y"-junctions in cable harness assemblies. Suitable for occasional exposure to fluids/chemical resistance.
- One to two cables, slimline Y-shape
- -75 to 150°C Operating temperature range
- Flame-retardant
Applications
Industrial
Technical Specifications
Boot Configuration
Y Transition
I.D. Supplied - Metric
19.8mm
Total Length - Imperial
1.6"
I.D. Recovered Max - Imperial
0.26"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
0.78"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
40.64mm
I.D. Recovered Max - Metric
6.6mm
Shrink Ratio
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 381A301-71/42-0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
