Print Page
382A012-4/86-0
Heat Shrink Boot, Molded Adhesive Lined, Y Transition, 0.52 ", 13.21 mm, Black, 1.64 ", 41.656 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No382A012-4/86-0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.42K5368
Your Part Number
207 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $38.210 |
| 5+ | $35.850 |
| 10+ | $33.470 |
| 25+ | $31.990 |
| 50+ | $30.460 |
| 100+ | $29.010 |
Price for:Each
Minimum: 1
Multiple: 1
$38.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No382A012-4/86-0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.42K5368
Technical Datasheet
Boot ConfigurationY Transition
I.D. Supplied - Imperial0.52"
I.D. Supplied - Metric13.21mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.64"
Total Length - Metric41.656mm
I.D. Recovered Max - Imperial0.13"
I.D. Recovered Max - Metric3.3mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 382A012-4/86-0 is a 2-leg black Y-transition Heat Shrink Boot made of modified polyolefin. It features high performance pre-coat adhesive, occasional exposure to fluids, flame-retardant and flexible pliancy.
- 86 Precoat adhesive
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Boot Configuration
Y Transition
I.D. Supplied - Metric
13.21mm
Total Length - Imperial
1.64"
I.D. Recovered Max - Imperial
0.13"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
0.52"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
41.656mm
I.D. Recovered Max - Metric
3.3mm
Shrink Ratio
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 382A012-4/86-0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
