Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No462A011-25-0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.25M4023
Product Range462A011 Series
Your Part Number
195 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.330 |
| 5+ | $48.500 |
| 10+ | $46.610 |
| 25+ | $44.870 |
| 50+ | $42.790 |
| 100+ | $40.920 |
Price for:Each
Minimum: 1
Multiple: 1
$51.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No462A011-25-0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.25M4023
Product Range462A011 Series
Technical Datasheet
Boot Configuration1 to 3 Transition
I.D. Supplied - Imperial0.519"
I.D. Supplied - Metric13.2mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial-
Total Length - Metric-
I.D. Recovered Max - Imperial0.141"
I.D. Recovered Max - Metric3.6mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2:1
Product Range462A011 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
1 to 3 Transition
I.D. Supplied - Metric
13.2mm
Total Length - Imperial
-
I.D. Recovered Max - Imperial
0.141"
Shrink Tubing / Boot Material
Elastomer
Product Range
462A011 Series
I.D. Supplied - Imperial
0.519"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
-
I.D. Recovered Max - Metric
3.6mm
Shrink Ratio
2:1
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
