Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No55A1121-22-0/9-9Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34AH4591
Product RangeSpec 55 Series
Your Part Number
10 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $598.800 |
| 100+ | $592.850 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$598.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No55A1121-22-0/9-9Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34AH4591
Product RangeSpec 55 Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorWhite
No. of Max Strands x Strand Size-
Voltage Rating600V
Jacket MaterialETFE
Conductor MaterialTinned Copper
External Diameter3.07mm
Product RangeSpec 55 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
Jacket Color
White
Voltage Rating
600V
Conductor Material
Tinned Copper
Product Range
Spec 55 Series
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
ETFE
External Diameter
3.07mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
