Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No6171303Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25M4876
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 10+ | $3.190 |
| 25+ | $3.040 |
| 50+ | $2.870 |
| 100+ | $2.760 |
| 250+ | $2.530 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$3.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No6171303Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25M4876
Technical Datasheet
Marker TypePush On Pre Printed
Legend3
Legend ColourBlack
Marker ColourOrange
Marker Dimensions-
Cable Diameter Max5.7mm
Cable Diameter Min3.4mm
Marker MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Push On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
3.4mm
Product Range
-
Legend
3
Marker Colour
Orange
Cable Diameter Max
5.7mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
