Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No7201436Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.39K3390
Product RangeG-Type Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.660 |
| 10+ | $3.490 |
| 25+ | $3.310 |
| 50+ | $3.130 |
| 100+ | $3.010 |
| 250+ | $2.770 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$3.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No7201436Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.39K3390
Product RangeG-Type Series
Technical Datasheet
Marker TypePush On Pre Printed
Legend+
Legend ColourBlack
Marker ColourYellow
Marker Dimensions-
Cable Diameter Max3.5mm
Cable Diameter Min2mm
Marker MaterialThermoplastic
Product RangeG-Type Series
SVHCBumetrizole (27-Jun-2024)
Technical Specifications
Marker Type
Push On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
2mm
Product Range
G-Type Series
Legend
+
Marker Colour
Yellow
Cable Diameter Max
3.5mm
Marker Material
Thermoplastic
SVHC
Bumetrizole (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bumetrizole (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
