Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | ATUM-16/4-0-STKCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 59AM1171 |
| Product Range | ATUM Series |
| Also Known As | NB09542001 |
| Your Part Number | |
| Technical Datasheet |
82 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.560 |
| 5+ | $29.120 |
| 10+ | $28.140 |
| 25+ | $27.230 |
| 50+ | $26.110 |
| 100+ | $25.100 |
Price for:Each
Minimum: 1
Multiple: 1
$30.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | ATUM-16/4-0-STKCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 59AM1171 |
| Product Range | ATUM Series |
| Also Known As | NB09542001 |
| Technical Datasheet | |
| Shrink Ratio | 4:1 |
| I.D. Supplied - Imperial | 0.63" |
| I.D. Supplied - Metric | 16mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 3.9ft |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Imperial | 0.157" |
| I.D. Recovered Max - Metric | 4mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | ATUM Series |
| SVHC | To Be Advised |
Technical Specifications
| Shrink Ratio | 4:1 |
|---|---|
| I.D. Supplied - Metric | 16mm |
| Length - Imperial | 3.9ft |
| I.D. Recovered Max - Imperial | 0.157" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | To Be Advised |
| I.D. Supplied - Imperial | 0.63" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Metric | 4mm |
| Product Range | ATUM Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
