Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-155-07-35-22-5Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.42M3290
Product RangeB-155 Series
Your Part Number
781 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 200+ | $3.140 |
| 500+ | $2.960 |
| 1000+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$3.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-155-07-35-22-5Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.42M3290
Product RangeB-155 Series
Technical Datasheet
Connector TypeTerminator
Internal Diameter7.3mm
Insulator ColourTransparent
Insulator MaterialPolyolefin
Insulator Length32.5mm
Wire Gauge22AWG
Product RangeB-155 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B-155-07-35-22-5 is a clear solder sleeve Shield Terminator made of radiation cross-linked modified polyolefin sleeve and thermally stabilized thermoplastic meltable sealing rings. It features green tin-plated lead stranding. This controlled soldering device is designed for termination of a bare or tin-plated copper shield on a cable having an insulation rated for at least 85°C.
- Solder termination
- Immersion protection resistance
- -55°C to 125°C Temperature range
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
32.5mm
Product Range
B-155 Series
Internal Diameter
7.3mm
Insulator Material
Polyolefin
Wire Gauge
22AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for B-155-07-35-22-5
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
