Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-155-1501Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96K6719
Product RangeB-155 Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $399.440 |
| 3+ | $389.260 |
| 5+ | $340.350 |
| 10+ | $324.040 |
| 25+ | $315.880 |
| 50+ | $307.730 |
| 250+ | $299.580 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$399.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-155-1501Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96K6719
Product RangeB-155 Series
Technical Datasheet
Internal Diameter1.5mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length16mm
Wire Gauge-
Product RangeB-155 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Internal Diameter
1.5mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
No SVHC (21-Jan-2025)
Insulator Colour
Transparent
Insulator Length
16mm
Product Range
B-155 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
