Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCBMS-10-P-25MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AC4888
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $261.200 |
Price for:Reel of 25
Minimum: 1
Multiple: 1
$261.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCBMS-10-P-25MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AC4888
Technical Datasheet
Sleeving / Tubing TypeFlexible
Sleeving MaterialPBT (Polybutylene Terephthalate)
Sleeving ColourGreen
Internal Diameter10mm
Length - Metric25m
Length - Imperial82ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Flexible
Sleeving Colour
Green
Length - Metric
25m
Product Range
-
Sleeving Material
PBT (Polybutylene Terephthalate)
Internal Diameter
10mm
Length - Imperial
82ft
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
