Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | CH6881-000Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 73AJ2684 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $122.070 |
| 5+ | $117.240 |
| 10+ | $114.900 |
| 25+ | $112.550 |
| 50+ | $110.210 |
| 100+ | $107.860 |
Price for:Each
Minimum: 1
Multiple: 1
$122.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | CH6881-000Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 73AJ2684 |
| Technical Datasheet | |
| Cable Diameter | 22mm |
| Colour | Black |
| Conductor Area CSA | 6mm² |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Cable Diameter | 22mm |
|---|---|
| Conductor Area CSA | 6mm² |
| SVHC | To Be Advised |
| Colour | Black |
|---|---|
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
