Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCWT-13-W122-5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.34M3112
Product RangeCWT Series
Your Part Number
67 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.270 |
| 100+ | $5.970 |
| 250+ | $5.600 |
| 500+ | $5.330 |
Price for:Each
Minimum: 1
Multiple: 1
$6.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCWT-13-W122-5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.34M3112
Product RangeCWT Series
Technical Datasheet
Connector TypeTerminator
Internal Diameter13mm
Insulator ColourTransparent
Insulator MaterialPolyolefin
Insulator Length45.5mm
Wire Gauge22AWG
Product RangeCWT Series
SVHCCadmium (21-Jan-2025)
Technical Specifications
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
45.5mm
Product Range
CWT Series
Internal Diameter
13mm
Insulator Material
Polyolefin
Wire Gauge
22AWG
SVHC
Cadmium (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
