Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-142-51Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.27C5577
Product RangeD Series
Also Known As621055-000
Your Part Number
43 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $342.830 |
| 5+ | $334.430 |
| 10+ | $326.030 |
| 25+ | $317.630 |
| 50+ | $286.130 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$342.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-142-51Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.27C5577
Product RangeD Series
Also Known As621055-000
Technical Datasheet
Connector TypeTerminator
Internal Diameter4.45mm
Insulator ColourNatural
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length15.75mm
Wire Gauge-
Product RangeD Series
SVHCCadmium
Alternatives for D-142-51
1 Product Found
Product Overview
The D-142-51 is a 15.75mm natural low temperature SolderSleeve® Shield Terminator with transparent insulation sleeve provides encapsulation, inspectability and strain relief. This D-series prefluxed solder preform provides a controlled soldering process. One-piece design offers easy installation. This D-series terminator for shield terminations on cables having tin or silver plated shields and insulations rated for at least 105°C. Designed to meet the requirements of Raychem specification RT-1404. Comply with national aerospace standard part drawing NAS-1745.
- Clear and blue thermally stabilized thermoplastic meltable ring
Applications
Industrial
Technical Specifications
Connector Type
Terminator
Insulator Colour
Natural
Insulator Length
15.75mm
Product Range
D Series
Internal Diameter
4.45mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
Cadmium
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
