Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-436-0128Copy
Newark Part No.57J2223
Product RangeD-436 Series
Your Part Number
70 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.970 |
| 10+ | $3.760 |
| 25+ | $3.710 |
| 50+ | $3.650 |
| 100+ | $3.600 |
| 500+ | $3.350 |
Price for:Each
Minimum: 1
Multiple: 1
$4.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-436-0128Copy
Newark Part No.57J2223
Product RangeD-436 Series
Technical Datasheet
Product RangeD-436 Series
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.75mm²
Terminal MaterialCopper
InsulationInsulated
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
D-436 Series
Wire Size AWG Max
20AWG
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Min
26AWG
Conductor Area CSA
0.75mm²
Insulation
Insulated
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
