Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-436-58
Newark Part No.59AC6848
Product RangeMiniseal
Technical Datasheet
3,737 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.650 |
| 10+ | $4.490 |
| 25+ | $4.410 |
| 50+ | $4.340 |
| 100+ | $4.270 |
| 500+ | $3.760 |
| 1000+ | $3.750 |
Price for:Each
Minimum: 1
Multiple: 1
$5.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-436-58
Newark Part No.59AC6848
Product RangeMiniseal
Technical Datasheet
Product RangeMiniseal
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Terminal MaterialCopper Alloy
InsulationInsulated
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
Miniseal
Wire Size AWG Max
16AWG
Terminal Material
Copper Alloy
SVHC
No SVHC (14-Jun-2023)
Wire Size AWG Min
20AWG
Conductor Area CSA
-
Insulation
Insulated
Technical Docs (2)
Alternatives for D-436-58
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate