Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoDCPT-12/6-45-SPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34AH0533
Product RangeDCPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,211.110 |
| 100+ | $1,110.830 |
Price for:Reel of 150
Minimum: 1
Multiple: 1
$1,211.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoDCPT-12/6-45-SPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34AH0533
Product RangeDCPT Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.47"
I.D. Supplied - Metric12mm
Shrink Tubing / Boot ColourGreen, Yellow
Length - Imperial246ft
Length - Metric75m
I.D. Recovered Max - Imperial0.24"
I.D. Recovered Max - Metric6mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeDCPT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
12mm
Length - Imperial
246ft
I.D. Recovered Max - Imperial
0.24"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.47"
Shrink Tubing / Boot Colour
Green, Yellow
Length - Metric
75m
I.D. Recovered Max - Metric
6mm
Product Range
DCPT Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
