Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoDR-25-1/4-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61H3514
Product RangeDR-25 Series
Your Part Number
290 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.230 |
| 5+ | $103.430 |
| 10+ | $99.530 |
| 25+ | $95.960 |
Price for:Each
Minimum: 1
Multiple: 1
$109.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoDR-25-1/4-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61H3514
Product RangeDR-25 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.25"
I.D. Supplied - Metric6.4mm
Shrink Tubing / Boot ColourBlack
Length - Imperial32.8ft
Length - Metric10m
I.D. Recovered Max - Imperial0.126"
I.D. Recovered Max - Metric3.2mm
Shrink Tubing / Boot MaterialElastomer
Product RangeDR-25 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DR-25 series from TE Connectivity general purpose, heat shrinkable, flexible, chemical and abrasion resistant tubing. Designed for optimum high temperature fluid resistance and long term heat resistance, suitable as a jacketing material for military ground vehicle cables, harnesses and motorsport cable harnesses.
- Flexible, black elastomer tubing
- Resistant to aviation and diesel fuels, hydraulic fluids and lubricating oils
- Ideal for use where a rugged, fluid resistant tube is necessary
- Protects against abrasion and mechanical damage
- Available in wide range of sizes
- 2:1 shrink ratio
- BS 3G-198 Part 3 10A and Def. Stan. 59-97 Issue 3 Type 6B approved
- Compliant to MIL-DTL-23053/16 (except 1/8 and 3/16) & VG 95343 Part 5 Type D standards
- Minimum shrink temperature 150°C
- Operating temperature -75°C to +150°C
Applications
Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
6.4mm
Length - Imperial
32.8ft
I.D. Recovered Max - Imperial
0.126"
Shrink Tubing / Boot Material
Elastomer
SVHC
No SVHC (27-Jun-2024)
I.D. Supplied - Imperial
0.25"
Shrink Tubing / Boot Colour
Black
Length - Metric
10m
I.D. Recovered Max - Metric
3.2mm
Product Range
DR-25 Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
