Print Page
DWFR-3/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Wall Flame Retardant, 3:1, 0.118 ", 3 mm, Black, 4 ft
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | DWFR-3/1-0-STKCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 01AC7672 |
| Product Range | DWFR Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $98.660 |
| 5+ | $92.950 |
| 10+ | $87.940 |
| 25+ | $85.650 |
| 50+ | $81.470 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$98.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | DWFR-3/1-0-STKCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 01AC7672 |
| Product Range | DWFR Series |
| Technical Datasheet | |
| Shrink Ratio | 3:1 |
| I.D. Supplied - Imperial | 0.118" |
| I.D. Supplied - Metric | 3mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 4ft |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Imperial | 0.039" |
| I.D. Recovered Max - Metric | 1mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | DWFR Series |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| Shrink Ratio | 3:1 |
|---|---|
| I.D. Supplied - Metric | 3mm |
| Length - Imperial | 4ft |
| I.D. Recovered Max - Imperial | 0.039" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | No SVHC (17-Jan-2022) |
| I.D. Supplied - Imperial | 0.118" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Metric | 1mm |
| Product Range | DWFR Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
