Print Page
DWP-125-3/4-KIT3-REFILL
Heat Shrink Tubing Kit Refill, Adhesive Lined, 5 6" Long 3/4" ID Pieces, Polyolefin, Black, Red
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoDWP-125-3/4-KIT3-REFILLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.42M3168
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.770 |
| 5+ | $17.350 |
| 10+ | $16.420 |
| 25+ | $14.100 |
| 50+ | $13.220 |
| 100+ | $11.750 |
| 250+ | $11.290 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$18.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoDWP-125-3/4-KIT3-REFILLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.42M3168
Technical Datasheet
Kit Contents5 6" Pcs of 3/4" ID DWP-125 Adhesive Lined Polyolefin Heat Shrink Tubing (3 Black, 2 Red)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DWP-125-3/4-KIT3-REFILL is a heat-shrink Tubing Kit. Environmentally seals and protects a wide variety of electrical applications, including wire splices, breakouts and connector-to-cable transitions. Adhesive bonds to a wide variety of plastics, rubber and metals, including polyethylene, neoprene and steel.
- Flame-retardant
- Splash protection
- Fluid types of brake fluid, hydraulic fluid, lubricating oil and water
- 3:1 Shrink ratio allows for insulation and sealing of irregular shapes
- Medium wall provides increased mechanical protection while maintaining flexibility when installed
Applications
Industrial
Contents
5 pieces of 3/4" Adhesive lined polyolefin heat shrink tubing.
Technical Specifications
Kit Contents
5 6" Pcs of 3/4" ID DWP-125 Adhesive Lined Polyolefin Heat Shrink Tubing (3 Black, 2 Red)
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
