Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoEM7793-000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.86AJ9272
Your Part Number
551 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.330 |
| 10+ | $3.290 |
| 25+ | $3.240 |
| 50+ | $3.190 |
| 100+ | $3.130 |
| 500+ | $2.800 |
| 1000+ | $2.580 |
| 2500+ | $2.470 |
Price for:Each
Minimum: 1
Multiple: 1
$4.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoEM7793-000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.86AJ9272
Technical Datasheet
Connector TypeTerminator
Internal Diameter3.1mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length22mm
Wire Gauge-
Product Range-
SVHCLead
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue (Transparent)
Insulator Length
22mm
Product Range
-
Internal Diameter
3.1mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
