Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoES-CAP-NO.1-C1-0-30MMCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.43M2743
Product RangeES Series
Your Part Number
10,995 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.242 |
| 25+ | $0.202 |
| 50+ | $0.191 |
| 100+ | $0.175 |
| 500+ | $0.161 |
| 1000+ | $0.152 |
| 5000+ | $0.144 |
| 10000+ | $0.136 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoES-CAP-NO.1-C1-0-30MMCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.43M2743
Product RangeES Series
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial0.225"
I.D. Supplied - Metric5.72mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.18"
Total Length - Metric30mm
I.D. Recovered Max - Imperial0.05"
I.D. Recovered Max - Metric1.27mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio4:1
Product RangeES Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
5.72mm
Total Length - Imperial
1.18"
I.D. Recovered Max - Imperial
0.05"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
ES Series
I.D. Supplied - Imperial
0.225"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
30mm
I.D. Recovered Max - Metric
1.27mm
Shrink Ratio
4:1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ES-CAP-NO.1-C1-0-30MM
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
