Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | HTAT-4/1-0-STKCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 43AC9316 |
| Product Range | HTAT Series |
| Your Part Number | |
| Technical Datasheet |
171 In Stock
625 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.240 |
| 5+ | $17.970 |
| 10+ | $17.790 |
| 25+ | $14.960 |
| 50+ | $14.920 |
| 100+ | $14.630 |
| 250+ | $14.330 |
Price for:Each
Minimum: 1
Multiple: 1
$21.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | HTAT-4/1-0-STKCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 43AC9316 |
| Product Range | HTAT Series |
| Technical Datasheet | |
| Shrink Ratio | 4:1 |
| I.D. Supplied - Metric | 4mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 3.9ft |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Imperial | 0.039" |
| I.D. Recovered Max - Metric | 1mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | HTAT Series |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Technical Specifications
| Shrink Ratio | 4:1 |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Metric | 1mm |
| Product Range | HTAT Series |
| I.D. Supplied - Metric | 4mm |
|---|---|
| Length - Imperial | 3.9ft |
| I.D. Recovered Max - Imperial | 0.039" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Technical Docs (2)
Alternatives for HTAT-4/1-0-STK
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
