Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoLWB-103-20.0(10)Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.74AC1155
Product RangeINSTALITE LWB-10X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $903.540 |
| 1000+ | $880.520 |
| 2000+ | $857.500 |
| 4000+ | $840.240 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$903.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoLWB-103-20.0(10)Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.74AC1155
Product RangeINSTALITE LWB-10X Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Nickel Plated
Sleeving Colour-
Internal Diameter20mm
Length - Metric10m
Length - Imperial32.8ft
Product RangeINSTALITE LWB-10X Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
-
Length - Metric
10m
Product Range
INSTALITE LWB-10X Series
Sleeving Material
Copper, Nickel Plated
Internal Diameter
20mm
Length - Imperial
32.8ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for LWB-103-20.0(10)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
