Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoLWB-103-3.0(50)Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.22AC3338
Product RangeINSTALITE LWB-10X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 7+ | $1,262.070 |
Price for:Reel of 50
Minimum: 7
Multiple: 7
$8,834.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoLWB-103-3.0(50)Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.22AC3338
Product RangeINSTALITE LWB-10X Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Nickel Plated
Sleeving Colour-
Internal Diameter3mm
Length - Metric50m
Length - Imperial164ft
Product RangeINSTALITE LWB-10X Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
-
Length - Metric
50m
Product Range
INSTALITE LWB-10X Series
Sleeving Material
Copper, Nickel Plated
Internal Diameter
3mm
Length - Imperial
164ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
