Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRAY-101-4.0(100)Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AH9951
Product RangeRAYBRAID RAY-10X Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1,587.920 |
| 3+ | $1,454.120 |
| 5+ | $1,373.830 |
| 10+ | $1,347.060 |
| 25+ | $1,311.380 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$1,587.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRAY-101-4.0(100)Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AH9951
Product RangeRAYBRAID RAY-10X Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper
Sleeving Colour-
Internal Diameter4mm
Length - Metric100m
Length - Imperial328ft
Product RangeRAYBRAID RAY-10X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
-
Length - Metric
100m
Product Range
RAYBRAID RAY-10X Series
Sleeving Material
Copper
Internal Diameter
4mm
Length - Imperial
328ft
SVHC
No SVHC (04-Feb-2026)
Alternatives for RAY-101-4.0(100)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
