Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRAY-103-12.5(10)Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.12AJ6383
Product RangeRAYBRAID RAY-10X Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $657.740 |
| 100+ | $640.680 |
| 200+ | $631.580 |
Price for:Reel of 10
Minimum: 1
Multiple: 1
$657.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRAY-103-12.5(10)Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.12AJ6383
Product RangeRAYBRAID RAY-10X Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper
Sleeving Colour-
Internal Diameter12.5mm
Length - Metric10m
Length - Imperial32.8ft
Product RangeRAYBRAID RAY-10X Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
-
Length - Metric
10m
Product Range
RAYBRAID RAY-10X Series
Sleeving Material
Copper
Internal Diameter
12.5mm
Length - Imperial
32.8ft
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
