Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRAY-103-4.0(10)Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AJ6386
Product RangeRAYBRAID RAY-10X Series
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $283.750 |
| 100+ | $276.390 |
| 200+ | $272.460 |
Price for:Reel of 10
Minimum: 1
Multiple: 1
$283.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRAY-103-4.0(10)Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AJ6386
Product RangeRAYBRAID RAY-10X Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper
Sleeving Colour-
Internal Diameter4mm
Length - Metric10m
Length - Imperial32.8ft
Product RangeRAYBRAID RAY-10X Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
-
Length - Metric
10m
Product Range
RAYBRAID RAY-10X Series
Sleeving Material
Copper
Internal Diameter
4mm
Length - Imperial
32.8ft
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
