Print Page
RHW-16/4-1200/ADH-0
Adhesive Lined Heat Shrink Tubing, Heavy Wall, 4:1, 0.63 ", 16 mm, Black, 4 ft, 1.2 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | RHW-16/4-1200/ADH-0Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 97W1372 |
| Product Range | RHW Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $20.440 |
| 5+ | $17.730 |
| 10+ | $15.470 |
| 25+ | $15.310 |
| 50+ | $15.220 |
| 100+ | $15.200 |
| 250+ | $14.890 |
Price for:Each
Minimum: 1
Multiple: 1
$20.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | RHW-16/4-1200/ADH-0Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 97W1372 |
| Product Range | RHW Series |
| Technical Datasheet | |
| Shrink Ratio | 4:1 |
| I.D. Supplied - Imperial | 0.63" |
| I.D. Supplied - Metric | 16mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 4ft |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Imperial | 0.158" |
| I.D. Recovered Max - Metric | 4mm |
| Shrink Tubing / Boot Material | Crosslinked PO (Polyolefin) |
| Product Range | RHW Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Shrink Ratio | 4:1 |
|---|---|
| I.D. Supplied - Metric | 16mm |
| Length - Imperial | 4ft |
| I.D. Recovered Max - Imperial | 0.158" |
| Shrink Tubing / Boot Material | Crosslinked PO (Polyolefin) |
| SVHC | No SVHC (21-Jan-2025) |
| I.D. Supplied - Imperial | 0.63" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Metric | 4mm |
| Product Range | RHW Series |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
