RHW-24/6-1200/ADH-0
Adhesive Lined Heat Shrink Tubing, Heavy Wall, 4:1, 0.945 ", 24 mm, Black, 4 ft, 1.2 m

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | RHW-24/6-1200/ADH-0Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 97W1375 |
| Product Range | RHW Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $28.610 |
| 5+ | $25.730 |
| 10+ | $24.210 |
| 25+ | $19.630 |
| 50+ | $18.230 |
| 100+ | $16.830 |
| 250+ | $16.480 |
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | RHW-24/6-1200/ADH-0Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 97W1375 |
| Product Range | RHW Series |
| Technical Datasheet | |
| Shrink Ratio | 4:1 |
| I.D. Supplied - Imperial | 0.945" |
| I.D. Supplied - Metric | 24mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 4ft |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Imperial | 0.236" |
| I.D. Recovered Max - Metric | 6mm |
| Shrink Tubing / Boot Material | Crosslinked PO (Polyolefin) |
| Product Range | RHW Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The RHW-24/6-1200/ADH-0 is a black dual-wall Heat Shrink Tubing made of irradiated modified polyolefin and offers 4:1 shrink ratio. The tubing is specifically designed for insulating, protecting and sealing electrical connections and joints in low-voltage cables. RHW is the ideal choice whenever maximum mechanical protection is required in an electrical insulation system. The material used to manufacture RHW is both halogen-free and UV resistant. It provides splice insulation thickness equal to or greater than standard wire insulation manufactured to common industry standards. The tubing provides a complete moisture-proof seal preventing corrosion of underlying components and adhesive liner specially formulated to seal to most common insulation materials including cross-linked polyolefin, PVC, neoprene and other elastomeric materials as well as most metals.
- Resistant to chemicals, moisture and oils
- Provides high level of strain relief when installed on splices and joints
- Easy to install with a torch or heat gun
- 125°C Full recovery temperature
- -40 to 110°C Operating temperature range
Applications
Power Management, Automotive, Safety, Industrial
Technical Specifications
| Shrink Ratio | 4:1 |
|---|---|
| I.D. Supplied - Metric | 24mm |
| Length - Imperial | 4ft |
| I.D. Recovered Max - Imperial | 0.236" |
| Shrink Tubing / Boot Material | Crosslinked PO (Polyolefin) |
| SVHC | No SVHC (21-Jan-2025) |
| I.D. Supplied - Imperial | 0.945" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Metric | 6mm |
| Product Range | RHW Series |
Technical Docs (3)
Alternatives for RHW-24/6-1200/ADH-0
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
