Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | RMW-115/34-1200/ADH-0Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 85X1877 |
| Product Range | RMW Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.030 |
| 5+ | $50.430 |
| 10+ | $46.990 |
| 25+ | $46.050 |
| 50+ | $45.110 |
Price for:Each
Minimum: 1
Multiple: 1
$57.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | RMW-115/34-1200/ADH-0Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 85X1877 |
| Product Range | RMW Series |
| Technical Datasheet | |
| Shrink Ratio | 3:1 |
| I.D. Supplied - Imperial | 4.527" |
| I.D. Supplied - Metric | 115mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 4ft |
| Length - Metric | 1.22m |
| I.D. Recovered Max - Imperial | 1.339" |
| I.D. Recovered Max - Metric | 34mm |
| Shrink Tubing / Boot Material | Crosslinked PO (Polyolefin) |
| Product Range | RMW Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Shrink Ratio | 3:1 |
|---|---|
| I.D. Supplied - Metric | 115mm |
| Length - Imperial | 4ft |
| I.D. Recovered Max - Imperial | 1.339" |
| Shrink Tubing / Boot Material | Crosslinked PO (Polyolefin) |
| SVHC | No SVHC (21-Jan-2025) |
| I.D. Supplied - Imperial | 4.527" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 1.22m |
| I.D. Recovered Max - Metric | 34mm |
| Product Range | RMW Series |
Technical Docs (2)
Alternatives for RMW-115/34-1200/ADH-0
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
