RMW-35/12-1200/ADH-0
Adhesive Lined Heat Shrink Tubing, Medium Wall, 1.378 ", 35 mm, Black, 4 ft, 1.2 m

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | RMW-35/12-1200/ADH-0Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 97W1388 |
| Product Range | RMW Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $24.520 |
| 5+ | $20.850 |
| 10+ | $17.430 |
| 25+ | $15.440 |
| 50+ | $15.090 |
| 100+ | $14.870 |
| 250+ | $14.110 |
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | RMW-35/12-1200/ADH-0Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 97W1388 |
| Product Range | RMW Series |
| Technical Datasheet | |
| Shrink Ratio | - |
| I.D. Supplied - Imperial | 1.378" |
| I.D. Supplied - Metric | 35mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 4ft |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Imperial | 0.472" |
| I.D. Recovered Max - Metric | 12mm |
| Shrink Tubing / Boot Material | Crosslinked PO (Polyolefin) |
| Product Range | RMW Series |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The RMW-35/12-1200/ADH-0 is a black dual-wall Heat Shrink Tubing made of irradiated modified polyolefin and offers 3:1 shrink ratio. The tubing is specifically designed for use in a broad range of low-voltage applications. RMW is tough and flexible, making it particularly suited for the insulation and protection of cable joints in low voltage electrical systems as well as for cable repair. Uncoated RMW provides insulation and strain relief. Adhesive-lined RMW also provides an environmental seal. RMW is a good choice for applications where maximum reliability and product performance and simplified installation are required. Adhesive-lined version provides a complete moisture-proof seal preventing corrosion of underlying components and specially formulated to seal to most common insulation materials including cross-linked polyolefin, PVC, neoprene and other elastomeric materials as well as most metals.
- Resistant to impact and abrasion
- Resistant to chemicals and moisture
- High shrink ratio to cover uneven substrate
- Fast easy installation with a torch or heat gun
- 125°C Full recovery temperature
- -40 to 110°C Operating temperature range
Technical Specifications
| Shrink Ratio | - |
|---|---|
| I.D. Supplied - Metric | 35mm |
| Length - Imperial | 4ft |
| I.D. Recovered Max - Imperial | 0.472" |
| Shrink Tubing / Boot Material | Crosslinked PO (Polyolefin) |
| SVHC | No SVHC (17-Jan-2022) |
| I.D. Supplied - Imperial | 1.378" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Metric | 12mm |
| Product Range | RMW Series |
Technical Docs (3)
Alternatives for RMW-35/12-1200/ADH-0
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
