Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRPS-16-10/2.0-9Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AH9975
Product RangeRPS Series
Your Part Number
18 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.470 |
| 5+ | $86.230 |
| 10+ | $81.640 |
| 25+ | $79.540 |
| 50+ | $75.710 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
$91.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRPS-16-10/2.0-9Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AH9975
Product RangeRPS Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions-
I.D. Max6.35mm
Shrink Ratio3:1
Product RangeRPS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
-
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Legend
-
Marker Colour
White
I.D. Max
6.35mm
Product Range
RPS Series
Technical Docs (2)
Alternatives for RPS-16-10/2.0-9
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
