Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRT-375-3/32-X-SPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AH2673
Product RangeRT-375 Series
Your Part Number
7 In Stock
5,846 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $477.250 |
| 100+ | $389.710 |
Price for:Reel of 150
Minimum: 1
Multiple: 1
$477.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRT-375-3/32-X-SPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AH2673
Product RangeRT-375 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.09"
I.D. Supplied - Metric2.4mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial492ft
Length - Metric150m
I.D. Recovered Max - Imperial0.05"
I.D. Recovered Max - Metric1.2mm
Shrink Tubing / Boot MaterialFluoropolymer
Product RangeRT-375 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
2.4mm
Length - Imperial
492ft
I.D. Recovered Max - Imperial
0.05"
Shrink Tubing / Boot Material
Fluoropolymer
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.09"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
150m
I.D. Recovered Max - Metric
1.2mm
Product Range
RT-375 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
