Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRT-780-5/8-3-SPCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.54T7788
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 2+ | $3,614.270 |
Price for:Spool of 250
Minimum: 2
Multiple: 2
$7,228.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRT-780-5/8-3-SPCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.54T7788
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.625"
I.D. Supplied - Metric15.875mm
Shrink Tubing / Boot ColourOrange
Length - Imperial250ft
Length - Metric76.2m
I.D. Recovered Max - Imperial0.312"
I.D. Recovered Max - Metric7.93mm
Shrink Tubing / Boot Material-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
15.875mm
Length - Imperial
250ft
I.D. Recovered Max - Imperial
0.312"
Shrink Tubing / Boot Material
-
SVHC
No SVHC (27-Jun-2024)
I.D. Supplied - Imperial
0.625"
Shrink Tubing / Boot Colour
Orange
Length - Metric
76.2m
I.D. Recovered Max - Metric
7.93mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
