Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS01-02-RCopy
Newark Part No.74AC2002
Product RangeSolder Sleeve
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS01-02-RCopy
Newark Part No.74AC2002
Product RangeSolder Sleeve
Connector TypeTerminator
Internal Diameter3.68mm
Insulator ColourBlue
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length16.5mm
Wire Gauge-
Product RangeSolder Sleeve
SVHCLead (14-Jun-2023)
Alternatives for S01-02-R
1 Product Found
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue
Insulator Length
16.5mm
Product Range
Solder Sleeve
Internal Diameter
3.68mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
Lead (14-Jun-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
