Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | S1048-TAPE-1X100-FTCopy |
| Manufacturer Standard Lead Time | 87 weeks |
| Newark Part No. | 57J2153 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 87 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $504.150 |
| 5+ | $464.270 |
| 10+ | $424.390 |
| 25+ | $405.240 |
| 50+ | $397.130 |
Price for:Each
Minimum: 1
Multiple: 1
$504.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | S1048-TAPE-1X100-FTCopy |
| Manufacturer Standard Lead Time | 87 weeks |
| Newark Part No. | 57J2153 |
| Technical Datasheet | |
| Tape Type | Sealing |
| Adhesive Type | - |
| Tape Backing Material | Thermoplastic |
| Tape Width - Metric | 25.4mm |
| Tape Width - Imperial | 1" |
| Total Tape Thickness | - |
| Tape Colour | - |
| Roll Length - Imperial | 100ft |
| Roll Length - Metric | 30.48m |
| Tape Length - Imperial | 100ft |
| Tape Length - Metric | 30.48m |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The S1048-TAPE-1X100-FT is a hot-melt Adhesive Tape that can be supplied coated onto molded part. The 890113-000 tape is generally used as a high-strength hot-melt adhesive. It will adhere extremely well to most cable jacket materials such as ZHTM/DR-25/FDR or RNF as long as enough heat has been applied at the installation stage to ensure complete flow and wetting of the adhesive to a substrate.
- -55 to 120°C Temperature range
Applications
Maintenance & Repair, Industrial
Technical Specifications
| Tape Type | Sealing |
|---|---|
| Tape Backing Material | Thermoplastic |
| Tape Width - Imperial | 1" |
| Tape Colour | - |
| Roll Length - Metric | 30.48m |
| Tape Length - Metric | 30.48m |
| SVHC | No SVHC (25-Jun-2025) |
| Adhesive Type | - |
|---|---|
| Tape Width - Metric | 25.4mm |
| Total Tape Thickness | - |
| Roll Length - Imperial | 100ft |
| Tape Length - Imperial | 100ft |
| Product Range | - |
Technical Docs (2)
Alternatives for S1048-TAPE-1X100-FT
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
