Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoS1125-KIT-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42J4939
Product RangeThermofit S-1125 Series
Also Known As878462-000
Your Part Number
209 In Stock
429 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $140.390 |
| 5+ | $137.590 |
| 10+ | $134.780 |
| 25+ | $131.970 |
| 50+ | $129.170 |
| 100+ | $126.360 |
Price for:Each
Minimum: 1
Multiple: 1
$140.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoS1125-KIT-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42J4939
Product RangeThermofit S-1125 Series
Also Known As878462-000
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourBlack / Grey
CureTemperature
Tensile Strength-
Dispensing MethodPacket
Volume-
Weight50g
Product RangeThermofit S-1125 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
S1125-KIT-1 is a two part black epoxy/polyamide adhesive kit suitable for use with heat shrink, molded parts, tubing's, adaptors and back fittings.
- Superior chemical and heat resistant properties
- Supplied in a bi-pac, eliminating mixing errors
- Cures at room temperature to provides optimum performance
- 1 - 1 1/2 hour pot life after mixing
- Operating temperature range -55°C to +150°C
Contents
5 adhesive sachets, 10 g each, 5 mixing cups, 5 abrasive paper sheets, 5 mixing sticks, 1 installation procedure.
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
Temperature
Dispensing Method
Packet
Weight
50g
SVHC
No SVHC (27-Jun-2024)
Adhesive Colour
Black / Grey
Tensile Strength
-
Volume
-
Product Range
Thermofit S-1125 Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:3082
Product traceability
