Print Page
S200-3-00
Solder Sleeve, Shield Terminator, Fluoropolymer, Transparent Blue, ID 4.32 mm/5.08 mm, 16.5 mm Long
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoS200-3-00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.22T9895
Product RangeS200 Series
Also Known AsA65903-000
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.470 |
| 5+ | $7.940 |
| 10+ | $7.330 |
| 25+ | $6.800 |
| 50+ | $6.460 |
| 100+ | $6.050 |
| 250+ | $5.690 |
Price for:Each
Minimum: 1
Multiple: 1
$8.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoS200-3-00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.22T9895
Product RangeS200 Series
Also Known AsA65903-000
Technical Datasheet
Connector TypeTerminator
Internal Diameter5.08mm
Insulator ColourBlue (Transparent)
Insulator MaterialFluoropolymer
Insulator Length16.5mm
Wire Gauge-
Product RangeS200 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue (Transparent)
Insulator Length
16.5mm
Product Range
S200 Series
Internal Diameter
5.08mm
Insulator Material
Fluoropolymer
Wire Gauge
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
