Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSBP200225WE2.5Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.60R3768
Product RangeSBP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 7500+ | $0.397 |
Price for:Each
Minimum: 7500
Multiple: 7500
$2,977.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSBP200225WE2.5Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.60R3768
Product RangeSBP Series
Technical Datasheet
Marker TypeThermal Transfer
Legend-
Marker Dimensions50.8mm x 57.2mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product RangeSBP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
50.8mm x 57.2mm
Legend Colour
-
Product Range
SBP Series
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
