Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSBP200743WE1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.33AC0300
Product RangeSBP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,424.020 |
| 100+ | $1,182.740 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$1,424.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSBP200743WE1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.33AC0300
Product RangeSBP Series
Technical Datasheet
Marker TypeThermal Transfer
LegendBlank (No Legend)
Marker Dimensions50.8mm x 188.9mm
Marker MaterialVinyl Film
Legend Colour-
Marker ColourWhite
Product RangeSBP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
50.8mm x 188.9mm
Legend Colour
-
Product Range
SBP Series
Legend
Blank (No Legend)
Marker Material
Vinyl Film
Marker Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SBP200743WE1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
